23PW210

23PW210
23PW210

Mfr.:

Description:
Film Capacitors STYRENE 50V .001uF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Film Capacitors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1000 pF
50 VDC
Radial
Polystyrene (PS)
2 mm (0.079 in)
12 mm (0.472 in)
General Film Capacitors
5 %
2 Pin
Straight
- 40 C
+ 85 C
23P
Bulk
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 6 mm
Lead Diameter: 0.4 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Polystyrene Capacitors
Unit Weight: 242.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99