G950-06809-01

Coral
212-842776110077
G950-06809-01

Mfr.:

Description:
Accelerator Cards Edge TPU Coral USB Accelerator, USB Stick

Product Attribute Attribute Value Select Attribute
Coral
Product Category: Accelerator Cards
RoHS:  
Edge TPU
USB 3.0
5 V
+ 35 C
65 mm x 30 mm x 8 mm
Brand: Coral
Product Type: Accelerator Cards
Factory Pack Quantity: 550
Subcategory: Embedded Solutions
Tradename: Coral
Part # Aliases: 90AN0021-B0XAY0
Unit Weight: 521.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
CNHTS:
8471800000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Accelerator

Coral USB Accelerator brings powerful ML (machine learning) inferencing capabilities to existing Linux systems. Featuring the Edge TPU, a small ASIC designed and built by Google, the USB Accelerator provides high performance ML inferencing with a low power cost over a USB 3.0 interface. For example, it can execute state-of-the-art mobile vision models, such as MobileNet v2 at 100+ fps, in a power-efficient manner. This allows fast ML inferencing to embedded AI devices in a power-efficient and privacy-preserving way.

In Stock: 2,988

Stock:
2,988 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.89 $90.89