HDR-169468-01

Samtec
200-HDR-169468-01
HDR-169468-01

Mfr.:

Description:
Ribbon Cables / IDC Cables HDR Series

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Sub-Assembly
Socket
400 Position
Plug
400 Position
1.27 mm
Female / Male
250 mm
32 AWG
HDR
Bag
Brand: Samtec
Description/Function: HDR cable assembly
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 163.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
CNHTS:
8544422100
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$241.78 $241.78
$230.90 $2,309.00
$219.14 $5,478.50
$203.92 $10,196.00
250 Quote