163-4302-E

163-4302-E
163-4302-E

Mfr.:

Description:
DC Power Connectors PANEL MOUNT 2.1MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: DC Power Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jacks
2 mm
6.3 mm
Panel
Solder Lug
500 mA
12 VDC, 24 VDC
Straight
Bulk
Brand: Kobiconn
Contact Material: Brass
Contact Plating: Nickel
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Insulation Resistance: 100 MOhms
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
CNHTS:
8536901100
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Kobiconn 163-4302A-E
Kobiconn
DC Power Connectors