Laird Connectivity FlexPIFA 6E Wi-Fi® Triple-Band Internal Antennas
Laird Connectivity FlexPIFA 6E Wi-Fi® Triple-Band Internal Antennas support the full Wi-Fi spectrum in the 2400MHz to 2500MHz, 4900MHz to 5925MHz, and 5925MHz to 7125MHz frequency bands. These antennas are designed for rapid integration into space-constrained devices and housings. The flexible, adhesive-backed antennas with MHF1 connectors provide multiple installation solutions for IoT device manufacturers. Integrated PIFA technology provides consistent, stable performance across all three Wi-Fi bands, ensuring a solid and reliable connection at all times. The FlexPIFA 6E Antennas are an ideal solution for coverage of traditional Wi-Fi frequencies with futureproofing for emerging Wi-Fi 6E applications.Features
- Full coverage, high-performance operation over three Wi-Fi bands
- Flexible, peel-and-stick adhesive-backed antenna for space-constrained applications
- Future-proofed with coverage for emerging Wi-Fi 6E applications
- Allows easy PIFA technology integration into IoT devices and is less likely to detune in proximity to metal or a human body
- 5-year warranty
- RoHS compliant
Applications
- Smart metering and utilities
- Industrial IoT
- Agricultural and rural (Farm sense and control)
- Quick service restaurants
- Smart lockers
- Medical devices
Specifications
- 2400MHz to 2500MHz band
- 1.4:1 average VSWR, <2.5:1 maximum
- 2.2dBi peak gain
- 59%/-2.3dB average efficiency
- 4900MHz to 5925MHz band
- 1.9:1 average VSWR, <3.0:1 maximum
- 3.9dBi peak gain
- 60%/-2.2dB average efficiency
- 5925MHz to 7125MHz band
- 1.6:1 average VSWR, <3.0:1 maximum
- 3.89dBi peak gain
- 60%/-2.2dB average efficiency
- Single port
- 50Ω nominal impedance
- 5W maximum power at an ambient +25°C
- Linear polarization
- 360°, omnidirectional azimuth beamwidth
- 16mm x 36mm x 2.5mm (0.62" x 1.41" x 0.098") in dimension (LxWxH)
- 3M 467MP adhesive
- ø1.13mm x 100mm cable length
- MHF1 or MHF4L connectors
- -40°C to +85°C temperature range
Published: 2021-08-13
| Updated: 2022-12-22