CMDA6AG7D1S-100

VCC
606-CMDA6AG7D1S-100
CMDA6AG7D1S-100

Mfr.:

Description:
Single Color LEDs GRN 520nm 145mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Color LEDs
Green LEDs
SMD/SMT
0603 (1608 metric)
520 nm
145 mcd
20 mA
3.4 V
98 mW
1 mm x 0.8 mm
Rectangular
Diffused
Cut Tape
Brand: VCC
Height: 0.8 mm
Illumination Color: Green
Length: 1.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.      

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.91 $4.91
$3.57 $35.70
$2.74 $274.00
$2.39 $1,195.00
$2.29 $2,290.00
$2.19 $5,475.00
$2.10 $10,500.00