1-487769-0

TE Connectivity / AMP
571-1-487769-0
1-487769-0

Mfr.:

Description:
FFC & FPC Connectors 100X100 REC 1X12P DET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Free Hanging
12 Position
2.54 mm
Gold
FFC
Brand: TE Connectivity / AMP
Gender: Female
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8538903900
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FFC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) Connectors include a wide variety of high-density board-to-board, cable-to-board, and cable-to-cable connectors designed for automated assembly. This FFC family consists of pin and receptacle housings with .100 [2.54] centerline contact spacing and receptacle housings with .050 [1.27] centerline contact spacing to efficiently use printed circuit board area. The receptacle housings not only mate with the pin housings, but also mate with an array of PC board headers from other TE connector lines, including AMPMODU MTE, AMPMODU .0252 [0.642], AMPMODU System 50, and AMP-LATCH product families.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
17 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.96 $11,760.00