LL14CR-AOC65150L02

LedLink Optics
385-LLCR-AOC65150L02
LL14CR-AOC65150L02

Mfr.:

Description:
LED Lenses & Assemblies 14 in 1 Multi Lens Cree XT-E 65-150 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
Lens
Cree Xlamp XT-E
65 deg to 150 deg
Rectangular
Bulk
Brand: LedLink Optics
Height: 11.72 mm
Length: 260 mm
Product Type: LED Lenses
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9405920000
CNHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.59 $27.59
$19.40 $194.00
$14.47 $1,447.00
$12.28 $6,140.00
$11.56 $11,560.00
2,500 Quote