APT1608SECK/J4-PRV

Kingbright
604-APT1608SECKJ4PRV
APT1608SECK/J4-PRV

Mfr.:

Description:
Single Color LEDs SMD CHIP LED LAMP 1.6x0.8mm BRT ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
605 nm
2 cd
20 mA
2.2 V
84 mW
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Illumination Color: Orange
Length: 1.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Part # Aliases: KPT-1608SECK-J4-PRV
Unit Weight: 1.814 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APT Series SMD Chip LEDs

Kingbright APT Series SMD Chip LEDs are low power, true color surface mount devices ideal for backlight and indicator applications.These Kingbright devices offer a wide viewing angle and are available in various color and lens types. APT LEDs have a level 3 moisture sensitivity.

In Stock: 2,317

Stock:
2,317
Can Ship Immediately
On Order:
22,000
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.634 $0.63
$0.436 $4.36
$0.312 $31.20
$0.256 $128.00
$0.238 $238.00
Full Reel (Order in multiples of 2000)
$0.207 $414.00
$0.189 $756.00
$0.173 $1,730.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.