MFS1/4DCT52R4221F

KOA Speer
660-MFS1/4D52R4221F
MFS1/4DCT52R4221F

Mfr.:

Description:
Metal Film Resistors - Through Hole 4.22Kohms 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFS
4.22 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
1.7 mm
3.4 mm
Axial
AEC-Q200
Reel
Cut Tape
Automotive Resistors
Semi-Precision
Brand: KOA Speer
Lead Spacing: 30 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.504 $0.50
$0.42 $4.20
$0.307 $7.68
$0.166 $16.60
$0.127 $31.75
$0.101 $50.50
$0.086 $86.00
Full Reel (Order in multiples of 5000)
$0.069 $345.00
$0.063 $630.00

Similar Products