CF1/4CT52R203J

KOA Speer
660-CF1/4CT52R203J
CF1/4CT52R203J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 20K ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
General Purpose
Axial
20 kOhms
250 mW (1/4 W)
5 %
- 450 PPM / C, + 350 PPM / C
- 55 C
+ 155 C
300 V
2.3 mm
6.1 mm
Reel
Cut Tape
Brand: KOA Speer
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533100000
CNHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,775

Stock:
6,775 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.202 $0.20
$0.125 $1.25
$0.092 $2.30
$0.082 $8.20
$0.071 $17.75
$0.063 $31.50
$0.053 $53.00
Full Reel (Order in multiples of 5000)
$0.042 $210.00
$0.039 $390.00