CF1/2CT52R1R5J

KOA Speer
660-CF1/2CT52R1R5J
CF1/2CT52R1R5J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1.5 ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
Standard
Axial
1.5 Ohms
500 mW (1/2 W)
5 %
- 450 PPM / C, + 350 PPM / C
- 55 C
+ 155 C
350 V
3 mm
8.5 mm
Reel
Cut Tape
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533100000
CNHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,974

Stock:
3,974 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.389 $0.39
$0.167 $1.67
$0.122 $3.05
$0.069 $6.90
$0.052 $13.00
$0.043 $21.50
$0.039 $39.00
Full Reel (Order in multiples of 4000)
$0.029 $116.00
$0.026 $208.00