CF1/2CT52R184J

KOA Speer
660-CF1/2CT52R184J
CF1/2CT52R184J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 180K ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
Standard
Axial
180 kOhms
500 mW (1/2 W)
5 %
- 700 PPM / C, 0 PPM / C
- 55 C
+ 155 C
350 V
3 mm
8.5 mm
Reel
Cut Tape
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533100000
CNHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,453

Stock:
6,453 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.144 $0.14
$0.071 $0.71
$0.053 $1.33
$0.046 $4.60
$0.039 $9.75
$0.035 $17.50
$0.032 $32.00
Full Reel (Order in multiples of 4000)
$0.029 $116.00
$0.022 $176.00