CE201210-15NJ

Bourns
652-CE201210-15NJ
CE201210-15NJ

Mfr.:

Description:
Power Inductors - SMD 15nH 5% .85mm Multi Layer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0805 (2012 metric)
Unshielded
15 nH
5 %
300 mA
400 mOhms
- 55 C
+ 125 C
22
1.6 GHz
Standard
2 mm
1.25 mm
0.83 mm
Ceramic
CE201210
Reel
Cut Tape
MouseReel
Application: RF
Brand: Bourns
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 9,513

Stock:
9,513 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.187 $0.19
$0.158 $1.58
$0.131 $13.10
$0.108 $108.00
$0.092 $230.00
Full Reel (Order in multiples of 4000)
$0.084 $336.00
$0.081 $648.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.