PIF1306 BK005

Alpha Wire
602-PIF-130-6
PIF1306 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 6AWG PROTECTION SLV 100ft SPOOL BLACK

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Non-Expandable
Fiberglass
4.22 mm
100 ft
Black
Brand: Alpha Wire
Features: High Flexible Routing
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: PF1306 BK005
Unit Weight: 672.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3926909990
CNHTS:
7019909990
USHTS:
7019905150
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$176.30 $176.30
$159.16 $795.80
$159.15 $7,957.50
$152.45 $15,245.00