Micron Technology MT28EW Series NOR Flash

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 11,718In Stock
Min.: 1
Mult.: 1
Max.: 1,600
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 LBGA 3,205In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 467In Stock
Min.: 1
Mult.: 1
Max.: 467
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 16MX16 TSOP 1,434In Stock
Min.: 1
Mult.: 1
Max.: 1,504
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 843In Stock
Min.: 1
Mult.: 1
Max.: 576

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 2,020In Stock
Min.: 1
Mult.: 1
Max.: 1,600
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 TSOP 1,240In Stock
Min.: 1
Mult.: 1
Max.: 1,240
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 1Gbit 16 3Volts 64/64 LBGA 1 I 1,536In Stock
Min.: 1
Mult.: 1
Max.: 1,104

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 493In Stock
Min.: 1
Mult.: 1
Max.: 493

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 1Gbit 16 3Volts 56/56 TSOP 1 I 289In Stock
Min.: 1
Mult.: 1
Max.: 389

SMD/SMT TSOP-56 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 1Gbit 16 3Volts 56/56 TSOP 1 I 300In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT TSOP-56 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 1Gbit 16 3Volts 64/64 LBGA 1 I 180In Stock
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 256Mbit 163 Volts 56/56 TSOP 1 692In Stock
Min.: 1
Mult.: 1
Max.: 576

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 128Mbit 163 Volts 56/56 TSOP 1 942In Stock
Min.: 1
Mult.: 1
Max.: 576

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 128Mbit 163 Volts 56/56 TSOP 1 201In Stock
Min.: 1
Mult.: 1
Max.: 261

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray