Texas Instruments SN65HVD76 Series RS-485 Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGS 2,547In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76D 921In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DR 372In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGSR 197In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube