Interface - I/O Expanders

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 16bit I2C/SMBus IO Expander w/Interrupt 4,634In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16bit I2C IO Port Interrupt and Agile 2,498In Stock
5,000Expected 2026-07-09
Min.: 1
Mult.: 1
: 2,500

PCAL9535A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8it I SqrC-bus/SMBus low power I/O port 2,690In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 18,096In Stock
2,500Expected 2026-06-22
Min.: 1
Mult.: 1
: 2,500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16b I2C BUS INTERUPT 20In Stock
2,500Expected 2026-12-28
Min.: 1
Mult.: 1
: 2,500

PCAL9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 4,543In Stock
12,000Expected 2026-07-09
Min.: 1
Mult.: 1
: 6,000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16b I2C BUS INTERUPT 3,109In Stock
Min.: 1
Mult.: 1
: 2,500

PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN24 package 7,425In Stock
Min.: 1
Mult.: 1
: 5,000

PCAL6416A SMD/SMT X2QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 259In Stock
1,040Expected 2026-12-15
Min.: 1
Mult.: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 505In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COM 979In Stock
Min.: 1
Mult.: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMEL 973In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Microchip Technology Interface - I/O Expanders In/Out I2C int 591In Stock
1,525Expected 2026-06-10
Min.: 1
Mult.: 1

Through Hole PDIP-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 302In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 143In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16 bit In/Out 13In Stock
180On Order
Min.: 1
Mult.: 1

Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 406In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 92In Stock
345Expected 2026-06-15
Min.: 1
Mult.: 1

Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander SPI interface 211In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander SPI interface 981In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface 246In Stock
567Expected 2026-06-18
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders Digital CAN I/O 117In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 CAN 8 I/O Without Interrupt 2.75 V 5.5 V 25 MHz - 65 C + 150 C Tube 3.5 kV

Microchip Technology Interface - I/O Expanders Digital CAN I/O 89In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 2.75 V 5.5 V 25 MHz - 40 C + 85 C Tube 3.5 kV
Microchip Technology Interface - I/O Expanders Mixed signal Expandr 272In Stock
855Expected 2026-07-06
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 5.5 V 5.5 V 25 MHz - 65 C + 150 C Tube 3.5 kV