64006-ES

Parallax
619-64006-ES
64006-ES

Mfr.:

Description:
Development Boards & Kits - Other Processors P2-ES Accessory Set

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$153.48 $153.48
$145.81 $729.05
$138.52 $1,385.20
$134.31 $3,357.75

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Propeller Multicore Microcontroller
Evaluation Boards
P2X8C4M64PES
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Propeller 2 Multicore Microcontroller
Interface Type: USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109150
ECCN:
EAR99

P2-ES Evaluation Board Accessory Set

Parallax P2 (Propeller 2)-ES Evaluation Board Accessory Set is designed for use with the limited edition P2-ES evaluation board. This accessory set is also compatible with a P2 Edge module breadboard or a P2 Edge mini breakout board installed with a P2 Edge module. The Parallax P2-ES accessory set allows the connection of multiple accessory boards simultaneously to fully explore the capabilities of the Propeller 2 multicore microcontroller. The 2×6 pass-through sockets of each board stack on top of the accessory headers on the P2 evaluation board.