RTK5RX23W0C01000BJ

Renesas Electronics
968-RTK5RX23W0C010BJ
RTK5RX23W0C01000BJ

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Target Board for RX23W module

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$73.83 $73.83

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Brand: Renesas Electronics
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: RX23W
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX23W Module Target Board

Renesas Electronics RX23W Module Target Board provides a demonstration platform for the RX23W BLUETOOTH® 5.0 Low Energy Module. The RX23W Module is a highly integrated device combining an RX23W 32-Bit Microcontroller, antenna, and clock oscillator in a single package. The RX23W Module is designed to be a turnkey solution, complete with regulatory certifications and a user-friendly software development environment.