Analog Devices Inc. High Speed Operational Amplifiers

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers Dual 12MHz, 400V/ s Op Amps 7,242In Stock
Min.: 1
Mult.: 1

LT1355 2 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 50MHz, 800V/ s Op Amp 3,417In Stock
Min.: 1
Mult.: 1

LT1360 1 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 3 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 6,563In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6200 1 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 2,532In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 6,729In Stock
Min.: 1
Mult.: 1

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers 36000250GHz Op-Amp / Disable (single) 12,243In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8000 1 Channel 4.1 kV/us 54 dB 100 mA 45 uA 1 mV 12 V 4.5 V 13.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp 5,920In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 14,282In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp 8,384In Stock
Min.: 1
Mult.: 1

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 8,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 6,363In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4857-2 2 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 11 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 3,834In Stock
Min.: 1
Mult.: 1

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 6,713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual 13,223In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADA4851-2 2 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 16,517In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 10,892In Stock
Min.: 1
Mult.: 1

LT1361 2 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 3,920In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp 13,971In Stock
Min.: 1
Mult.: 1

AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOT23 Single,Rail-to-Rail Vltg-Fdbk Amp 15,709In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8061 1 Channel 90 MHz 650 V/us 90 dB 80 dB 50 mA 9 uA 1 mV 8 V 2.7 V 9.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP 1,551In Stock
Min.: 1
Mult.: 1

AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 13,450In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 5,410In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4413 2 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers VFdbk- Low Cost, R/R Out, Hi Spd Amp 15,985In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOT23 Single Low Cost Rail-to-Rail VFAmp 13,673In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8057 1 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 7.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel