RECOM Power Power Transformers - Board Mount

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
RECOM Power Power Transformers - Board Mount PWR / Flyback / 49H 350In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 18 VDC to 75 VDC 5 VDC 1.2 A PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 36H 210In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformer 40 VDC to 60 VDC 5 VDC 2 A PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 121H 1,050In Stock
Min.: 1
Mult.: 1
: 1,500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Single Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 382H 280In Stock
Min.: 1
Mult.: 1
: 400
Isolation Transformer 24 VDC - 9 VDC, 15 VDC 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 5Vout 1000mA Flyback 34.5x11x11
100Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Single Secondary Winding 34.5 mm 11 mm 11 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 5Vout 1200mA Flyback 13x11.5x5.9
200Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 15Vout 400mA Flyback 13x11.5x5.9
200Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 12Vout 500mA Flyback 15.1x11.5x5.9
200Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 15.1 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 5Vout 2000mA Flyback 13x11.5x5.9
200Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 24Vout 420mA Flyback 13x11.5x5.9
200Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 5Vout 3000mA Flyback 16.5x15.5x7.2
150Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount 48Vin 5Vout 1200mA Flyback 13x11.5x5.9
200Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin +/-15Vout +/-340mA Flyback 13x11.5x5.9
200Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 12Vout 1250mA Flyback 16.5x15.5x7.2
150Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount 60Vin 5Vout 2000mA Flyback 16.5x15.5x7.2
200Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Full-Bridge 8.1x6.8x3.8
500Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Single Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 12Vin 12Vout 83mA Full-Bridge 12.6x8.5x3.75
350Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount 12Vin 5Vout 200mA Push-Pull 8.1x6.8x3.8
500Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 3.3Vin 5Vout 200mA Push-Pull 8.1x6.8x3.8
500Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 400mA Push-Pull 8.1x6.8x3.8
500Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Full-Bridge 12.6x8.5x3.75
350Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 3.3Vout 303mA Push-Pull 8.1x6.8x3.8
500Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 12Vin 5Vout 200mA Full-Bridge 12.6x8.5x3.75
350Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Full-Bridge 12.6x9x5.3
250Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 9 mm 5.3 mm XFMR
RECOM Power Power Transformers - Board Mount 12Vin 15Vout 67mA Full-Bridge 12.6x8.5x3.75
350Expected 2026-08-17
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR