TPSM84212EAB

Texas Instruments
595-TPSM84212EAB
TPSM84212EAB

Mfr.:

Description:
Power Management Modules 1.5A 28V Input 12V O utput TO-220 Powe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 388

Stock:
388 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.17 $11.17
$8.63 $86.30
$8.00 $200.00
$7.11 $568.80
$6.88 $1,651.20
$6.72 $3,763.20
$6.57 $6,832.80
$6.55 $16,768.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Non-Isolated / PoL
28 V
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Management Modules
Series: TPSM84212
Factory Pack Quantity: 80
Subcategory: Embedded Solutions
Unit Weight: 1.007 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409031
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

TPSM842xx Power Modules

Texas Instruments TPSM842xx Power Modules are an easy-to-use integrated power solution that combines a 1.5A DC/DC converter with power MOSFETs, an inductor, and passives into a 3-pin, through-hole package. This total power solution requires adding only input and output capacitors. This solution eliminates the loop compensation and magnetics part selection from the design process. The standard TO-220 pin-out allows a much-improved replacement of linear regulators packaged in this industry-standard footprint. The TPSM842xx devices provide much higher efficiency without the need for a heatsink.