104001000100

Industrial Shields
244-104001000100
104001000100

Mfr.:

Description:
Multiple Function Sensor Development Tools IoT OpenMote B's sensor board - Humidity, temperature, Pressure, brightness meters

In Stock: 33

Stock:
33 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$65.10 $65.10

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
IoT Evaluation Board
Brand: Industrial Shields
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
9025198085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OpenMote B Boards

Industrial Shields OpenMote B Boards are the ultimate hardware development and prototyping platform for the Industrial Internet of Things (IIoT). The Industrial Shields OpenMote B Boards are built around the well-supported Texas Instruments CC2538 ARM-Cortex-M3 microcontroller. The devices feature simultaneous multi-band operation in the 2.4GHz and 868/915MHz ISM bands with complete support for the current IEEE 802.15.4 standards, including the MR-OFDM modulations of IEEE 802.15.4g-2012.