KITXMC71EVKLITEV1TOBO1

Infineon Technologies
726-KITXMC71EVKLITEV
KITXMC71EVKLITEV1TOBO1

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

Lifecycle:
New At Mouser

In Stock: 71

Stock:
71 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$52.97 $52.97

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
XMC7100D-F176K4160AA
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: MCUs
Interface Type: CAN, I2C, SPI, USART, USB
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_XMC71_EVK_LITE_V1 SP005956481
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

XMC7100 Evaluation Kit

Infineon Technologies XMC7100 Evaluation kit (KIT_XMC71_EVK_LITE_V1) includes an XMC7100 evaluation board, USB Type-A to Micro-B cable, and a quick start guide. The XMC7100 evaluation board evaluates and develops applications using the XMC7100D microcontroller. This lite evaluation board includes shield Go standard headers (S2GO) and a mikroBus header for interfacing sensors, and Arduino compatible with headers for interfacing Arduino shields. The XMC7100 board features a 512Mbit QSPI NOR flash, CAN FD transceiver, onboard programmer/debugger (KitProg3), and two push buttons. This board is used in robotics, industrial drives, I/O devices, and Battery Management Systems (BMSs).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.