NUCLEO-G070RB

STMicroelectronics
511-NUCLEO-G070RB
NUCLEO-G070RB

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G070RB MCU, supports Arduino & ST morpho

In Stock: 96

Stock:
96 Can Ship Immediately
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.93 $16.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
NUCLEO-G070RB
Development Boards
ARM Cortex M0+
STM32G070RB
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-G070RB Nucleo-64 Development Board

STMicroelectronics NUCLEO-G070RB Nucleo-64 Development Board combines the STM32G070RB MCU and supports Arduino and ST Morpho connectivity. The STMicroelectronics STM32G070RB MCU offers Arm Cortex-M0+ with 128Kbytes of Flash memory, 36Kbytes RAM, 64MHz CPU, 4x USART, and timers. The Arduino™ Uno V3 connectivity support and the ST Morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The NUCLEO-G070RB Board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.