STM32U5A9J-DK

STMicroelectronics
511-STM32U5A9J-DK
STM32U5A9J-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32U5A9xx MCU

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 62

Stock:
62 Can Ship Immediately
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$137.98 $137.98

Similar Product

STMicroelectronics STM32U5G9J-DK1
STMicroelectronics
Development Boards & Kits - ARM Discovery kit with STM32U5G9NJH6Q MCU

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U5
Discovery Kits
ARM Cortex M33
STM32U5A9xx
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 453.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
5A992.C

STM32U5A9J-DK Discovery Kit

STMicroelectronics STM32U5A9J-DK Discovery Kit is a comprehensive platform for demonstrating and developing the STM32U5A9NJH6Q microcontroller. The STMicroelectronics STM32U5A9J-DK is built with an Arm® Cortex®‑M33 core with Arm TrustZone®. The kit is designed to harness the power of ultra-low‑power oriented features with 2.5Mbytes of embedded SRAM and 4Mbytes of embedded flash memory. The STM32U5A9J-DK also includes the 2.5D NeoChrom Accelerator, Chrom-ART Accelerator, and Chrom-GRC™ MMU to easily prototype applications with stunning and optimized graphics rendering.