4.7 pF Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200 19,729In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs SMD/SMT SMD/SMT 70 VDC 115 V 212 V 1 A 0.03 J 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1 19,210In Stock
20,000Expected 2026-06-22
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 24VDC 4.7pF 100VBR AECQ200 1,400In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 24 VDC 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 0402 24VDC 4.7pF 100VBR AECQ200 2,692In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VAC 24 VDC 4.7 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 0402 70V 0.03J 4.7pF Ant PowerGuard
20,000Expected 2026-06-03
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 110 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C Reel, Cut Tape, MouseReel