CFR-25JR-52-220R

YAGEO
603-CFR-25JR-52220R

CFR-25JR-52-220R

Mfr.:

Description:
Carbon Film Resistors - Through Hole 220ohm 1/4W 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,913

Stock:

25,913 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.145 $0.15
$0.051 $0.51
$0.025 $2.50
$0.017 $17.00
Full Reel (Order in multiples of 5000)
$0.013 $65.00
$0.012 $120.00
$0.01 $500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.15
Min:
1
Product Attribute Attribute Value
YAGEO
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
CFR
General Purpose
Axial
220 Ohms
250 mW (1/4 W)
5 %
- 350 PPM / C, + 500 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Reel
Cut Tape
MouseReel
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.55 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Width: -
Unit Weight: 301.718 mg
This functionality requires JavaScript to be enabled.
CAHTS:
8533100000
CNHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

CFR Carbon Film Resistors

YAGEO CFR Carbon Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±2% to ±5%. The CFR Resistors are manufactured by coating a homogeneous film of pure carbon on high-grade ceramic rods. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO CFR resistors are coated with layers of tan color lacquer.

Image Description
YAGEO CFR-25JR-52-1K
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%
YAGEO CFR-25JR-52-2K2
Carbon Film Resistors - Through Hole 2.2K ohm 1/4W 5%
YAGEO CFR-25JR-52-4K7
Carbon Film Resistors - Through Hole 4.7K ohm 1/4W 5%
YAGEO CFR-25JR-52-100R
Carbon Film Resistors - Through Hole 100ohm 1/4W 5%
YAGEO CFR-25JR-52-22K
Carbon Film Resistors - Through Hole 22K ohm 1/4W 5%
YAGEO CFR-25JR-52-3K3
Carbon Film Resistors - Through Hole 3.3K ohm 1/4W 5%
YAGEO CFR-25JR-52-33K
Carbon Film Resistors - Through Hole 33K ohm 1/4W 5%
YAGEO CFR-25JR-52-100K
Carbon Film Resistors - Through Hole 100K ohm 1/4W 5%
YAGEO CFR-25JR-52-680R
Carbon Film Resistors - Through Hole 680ohm 1/4W 5%
YAGEO CFR-25JR-52-330R
Carbon Film Resistors - Through Hole 330ohm 1/4W 5%