CFR-12JT-52-4K7

YAGEO
603-CFR-12JT-52-4K7

CFR-12JT-52-4K7

Mfr.:

Description:
Carbon Film Resistors - Through Hole 4.7Kohm 5% 1/6W Carbon Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,873

Stock:

4,873
Can Ship Immediately

On Order:

10,000
Expected 22-Sep-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.138 $0.14
$0.104 $1.04
$0.057 $1.43
$0.04 $4.00
$0.032 $8.00
$0.025 $12.50
$0.018 $18.00
$0.014 $35.00
Full Reel (Order in multiples of 5000)
$0.012 $60.00
Product Attribute Attribute Value
YAGEO
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
CFR
Normal Style Carbon Film Resistor
Axial
4.7 kOhms
166 mW (1/6 W)
5 %
- 350 PPM / C, + 500 PPM / C
- 55 C
+ 155 C
150 V
1.9 mm
3.4 mm
Reel
Cut Tape
Brand: YAGEO
Features: -
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 279 mg
This functionality requires JavaScript to be enabled.
CAHTS:
8533100000
CNHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

CFR Carbon Film Resistors

YAGEO CFR Carbon Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±2% to ±5%. The CFR Resistors are manufactured by coating a homogeneous film of pure carbon on high-grade ceramic rods. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO CFR resistors are coated with layers of tan color lacquer.

Image Description
YAGEO CFR-12JT-52-1K
Carbon Film Resistors - Through Hole 1Kohm 5% 1/6W Carbon Film
YAGEO CFR-25JB-1K0
Carbon Film Resistors - Through Hole
YAGEO CFR-12JB-52-330R
Carbon Film Resistors - Through Hole 1/6W 330 Ohm 5%
YAGEO CFR-12JT-52-100R
Carbon Film Resistors - Through Hole 100ohm 5% 1/6W Carbon Film
YAGEO CFR-12JT-52-220R
Carbon Film Resistors - Through Hole 220ohm 5% 1/6W Carbon Film
YAGEO CFR-12JT-52-47R
Carbon Film Resistors - Through Hole 47ohm 5% 1/6W Carbon Film
YAGEO CFR-12JB-52-33K
Carbon Film Resistors - Through Hole 1/6W 33K Ohm 5%
YAGEO CFR-12JB-52-680R
Carbon Film Resistors - Through Hole 680ohm 5% 1/6W Carbon Film
YAGEO CFR-12JR-52-2K7
Carbon Film Resistors - Through Hole 2.7Kohm 5% 1/6W Carbon Film
YAGEO CFR-12JT-52-1K8
Carbon Film Resistors - Through Hole 1.8Kohm 5% 1/6W Carbon Film