382-0006

382-0006

382-0006

Mfr.:
Xicon

Description:
Screwdrivers, Nut Drivers & Socket Drivers KNURLED NUT DRIVER TOOL 6mm

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Xicon
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS: Not Applicable
Nut Drivers
Brand: Xicon
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: 382
Factory Pack Quantity: 12
Subcategory: Tools
Unit Weight: 73.260 g
CNHTS:
8205400000
USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99
Image Description
Murata GRM0335C1H471GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 50 VDC 2% 0201 C0G (NP0)
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Hirose Electric DF63-3S-3.96C
Power to the Board 3.96mm Pitch 3P Crimp Socket
Texas Instruments TL074CDR
Operational Amplifiers - Op Amps Quad Low Noise JFET
Panasonic ERJ-2RKF1501X
Thick Film Resistors - SMD 0402 1.5Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2003X
Thick Film Resistors - SMD 0402 200Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2201X
Thick Film Resistors - SMD 0402 2.2Kohms 1% AEC-Q200
Panasonic ERJ-2RKF6800X
Thick Film Resistors - SMD 0402 680ohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Murata GRM155R71H472KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 50 VDC 10% 0402 X7R