860080775013

Wurth Elektronik
710-860080775013

860080775013

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 100uF 63V 20% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10,051
Expected 05-Oct-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.682 $0.68
$0.584 $29.20
$0.51 $51.00
$0.452 $113.00
Full Ammo Pack (Order in multiples of 600)
$0.396 $237.60
$0.386 $463.20
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
63 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
720 mA
- 55 C
Straight
140 mOhms
WCAP-ATLI
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 8
Leakage Current: 63 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Electrolytic Capacitors
Voltage Rating AC: -
Unit Weight: 1.533 g

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Rubycon 25YXG4700MEFC18X35.5
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Vishay MAL213827339E3
Aluminum Electrolytic Capacitors - Axial Leaded 33uF 40V 20% Axial
Nichicon UPW1A332MHD
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200
EPCOS / TDK B41858D7108M000
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads
Panasonic ECW-FD2W395J
Film Capacitors 450VDC 3.9uF 5% MPP L/S=22.5mm
Panasonic EEU-FR1H220
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF 5x11mm LS2mm
Panasonic EEU-FR1E470
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm
Wurth Elektronik 860160374017
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 220uF 20% Radial
Panasonic ECW-FD2W395JB
Film Capacitors 450VDC 3.9uF 5% MPP L/S=15mm