860020772005

Wurth Elektronik
710-860020772005

860020772005

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 63V 20% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,783

Stock:

27,783 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.174 $0.17
$0.173 $1.73
$0.145 $7.25
$0.128 $12.80
$0.113 $28.25
$0.099 $49.50
$0.093 $93.00
Full Ammo Pack (Order in multiples of 2000)
$0.093 $186.00
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1 uF
63 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
13 mA
- 40 C
Straight
WCAP-ATG5
Ammo Pack
Brand: Wurth Elektronik
Capacitance - nF: 1000 nF
Dissipation Factor DF: 9
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Electrolytic Capacitors
Unit Weight: 410 mg

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

WCAP-ATG5 Series Radial THT Capacitors

Würth Elektronik WCAP-ATG5 Series Radial THT Capacitors are available in a voltage range of 10V to 400V and have a 2000h load life at 105°C. The WCAP-ATG5 series are general purpose capacitors with an operating temperature of -40°C to +105°C for UR < 400V and -25°C to +105°C for UR ≥ 400V and are recommended for wave soldering.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Aluminum Electrolytic Capacitors

Würth Elektronik Aluminum Electrolytic Capacitors include snap-in, aluminum SMT, and aluminum THT capacitors. The snap-in capacitors feature a 33µF to 10,000µF capacitance range, while the SMT capacitors are available in 6.3V to 50V variants and the THT capacitors offer a voltage range of 10V to 400V. Würth Elektronik Aluminum Electrolytic Capacitors are ideal for noise suppression applications.

THT Aluminum Electrolytic Capacitors

Würth Elektronik THT Aluminum Electrolytic Capacitors are available in V-chip, radial THT, and snap-in designs with high capacitances and voltages. These various modules are provided for the standard application with +85°C and 1000h. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Image Description
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
YAGEO CFR200JT-73-2K2
Carbon Film Resistors - Through Hole
Wurth Elektronik 860040674004
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 100uF 50V 20% Radial
TE Connectivity RR03J3K3TB
Metal Film Resistors - Through Hole RR03 5% 3K3 AMMO
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Bourns 5300-49-RC
RF Inductors - Leaded 10mH 10%
YAGEO MFR-12FTF52-200R
Metal Film Resistors - Through Hole 200 OHM 1/6W 1%
Wurth Elektronik 860130874006
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 10uF 100V 20% Radial
Wurth Elektronik 860020772008
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 4.7uF 63V 20% Radial