TSOP13638

Images are for reference only
See Product Specifications
See Product Specifications
78-TSOP13638
TSOP13638
TSOP13638
Mfr.:
Vishay Semiconductors
Description:
Infrared Receivers Minimold AGC6 38kHz 2.5-5.5V
Infrared Receivers Minimold AGC6 38kHz 2.5-5.5V
Datasheet:
In Stock: 1,717
-
Stock:
-
1,717 Can Ship Immediately
-
Factory Lead-Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$1.60 | $1.60 | |
$1.02 | $10.20 | |
$0.844 | $84.40 | |
$0.748 | $374.00 | |
$0.622 | $1,119.60 | |
$0.60 | $3,240.00 | |
$0.576 | $6,220.80 | |
$0.571 | $14,389.20 |
Datasheet
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 11.85 mm, H = 3.8 mm, W = 5.4 mm, X = 9.3 mm
- Bent Leads: D = 9.5 mm, H = 3.6 mm, W = 5.4 mm, X = 6.95 mm
- Bent Leads: D = 9.5 mm, H = 5.2 mm, W = 5.4 mm, X = 6.95 mm
- Bent Leads: H = 11.4 mm, W = 5.4 mm, X = 8.85 mm
- Cut Leads: H = 11.7 mm, W = 5.4 mm, X = 9.15 mm
- Cut Leads: H = 14.2 mm, W = 5.4 mm, X = 11.65 mm
- Cut Leads: H = 9.1 mm, W = 5.4 mm, X = 6.55 mm
- Cut Leads: H = 9.7 mm, W = 5.4 mm, X = 7.15 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Minimold Photomodule Holders, Cuts, and Bends
- Narrow Band Optical Filter
- Side View Holder: D = 9 mm, H = 12.1 mm, W = 6.2 mm, X = 9 mm
- Side View Holder: D = 9.35 mm, H = 9.4 mm, W = 7.2 mm, X = 6 mm
- Side View Pin-In-Paste Holder: D = 8.5 mm, H = 8.05 mm, W = 6 mm, X = 5.15 mm
- Side View Pin-In-Paste Holder: D = 8.5 mm, H = 8.05 mm, W = 6 mm, X = 5.15 mm
- CAHTS:
- 8541400099
- CNHTS:
- 8541490000
- USHTS:
- 8543709860
- ECCN:
- EAR99