TSOP13636

Images are for reference only
See Product Specifications
See Product Specifications
78-TSOP13636
TSOP13636
TSOP13636
Mfr.:
Vishay Semiconductors
Description:
Infrared Receivers Minimold AGC6 36kHz 2.5-5.5V
Infrared Receivers Minimold AGC6 36kHz 2.5-5.5V
Datasheet:
In Stock: 169
-
Stock:
-
169 Can Ship Immediately
-
Factory Lead-Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$1.77 | $1.77 | |
$1.09 | $10.90 | |
$1.02 | $102.00 | |
$0.789 | $394.50 | |
$0.664 | $664.00 | |
$0.644 | $1,159.20 | |
$0.612 | $3,304.80 | |
$0.603 | $6,512.40 | |
$0.597 | $15,044.40 |
Datasheet
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 11.85 mm, H = 3.8 mm, W = 5.4 mm, X = 9.3 mm
- Bent Leads: D = 9.5 mm, H = 3.6 mm, W = 5.4 mm, X = 6.95 mm
- Bent Leads: D = 9.5 mm, H = 5.2 mm, W = 5.4 mm, X = 6.95 mm
- Bent Leads: H = 11.4 mm, W = 5.4 mm, X = 8.85 mm
- Cut Leads: H = 11.7 mm, W = 5.4 mm, X = 9.15 mm
- Cut Leads: H = 14.2 mm, W = 5.4 mm, X = 11.65 mm
- Cut Leads: H = 9.1 mm, W = 5.4 mm, X = 6.55 mm
- Cut Leads: H = 9.7 mm, W = 5.4 mm, X = 7.15 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Minimold Photomodule Holders, Cuts, and Bends
- Narrow Band Optical Filter
- Side View Holder: D = 9 mm, H = 12.1 mm, W = 6.2 mm, X = 9 mm
- Side View Holder: D = 9.35 mm, H = 9.4 mm, W = 7.2 mm, X = 6 mm
- Side View Pin-In-Paste Holder: D = 8.5 mm, H = 8.05 mm, W = 6 mm, X = 5.15 mm
- Side View Pin-In-Paste Holder: D = 8.5 mm, H = 8.05 mm, W = 6 mm, X = 5.15 mm
- CAHTS:
- 8541400099
- CNHTS:
- 8541490000
- USHTS:
- 8541499500
- ECCN:
- EAR99