TLHR6405

Vishay Semiconductors
78-TLHR6405

TLHR6405

Mfr.:

Description:
Standard LEDs - Through Hole Red Tint Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 964

Stock:

964 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.41 $4.10
$0.261 $26.10
$0.189 $189.00
$0.171 $684.00
$0.162 $1,296.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
618.5 nm
14 mcd
30 deg
10 mA
2 V
100 mW
5.8 mm
5.8 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Tinted
5 mm
Dome
Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 400.851 mg
CAHTS:
8541400010
CNHTS:
8541410000
TARIC:
8541401000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Microchip PIC18F16Q41-I/REB
8-bit Microcontrollers - MCU Op Amp, 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C
Analog Devices Inc. LT4320IMSE#PBF
Power Management Specialized - PMIC Ideal Diode Bridge Cntr
Texas Instruments TPS70950DBVR
LDO Voltage Regulators 150mA 30V Ultra-Lo IQ Wd Input LDO Reg
onsemi CAT4016Y-T2
LED Lighting Drivers 16-Channel Constant Current
Infineon BAT5402VH6327XTSA1
Schottky Diodes & Rectifiers AF SCHOTTKY DIODE
TDK B82789C0513N002
Common Mode Chokes / Filters 51uH 250mA 55OhmCAN-BUS AEC-Q200 150degC
Microchip MCP3428-E/ST
Analog to Digital Converters - ADC 16-bit delta-sigma ADC dual chan 15sps
Murata GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1210
Vishay SFH6206-3T
Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320%
Nichicon GYA1H101MCQ1GS
Aluminum Organic Polymer Capacitors 50V 100uf 20% AEC-Q200