SFH6326-X009

Vishay Semiconductors
782-SFH6326-X009

SFH6326-X009

Mfr.:

Description:
High Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,578

Stock:

1,578 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.45 $3.45
$2.31 $23.10
$1.78 $178.00
$1.73 $432.50
$1.61 $805.00
$1.38 $1,380.00
$1.30 $2,600.00
$1.27 $5,080.00
$1.25 $12,500.00
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
1 Mb/s
2 Channel
Phototransistor
5300 Vrms
1.33 V
16 mA
4.5 V
145 mW
35 %
- 55 C
+ 100 C
Tube
-
8 mA
-
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 9.91 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 1.368 g
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Molex 212528-0200
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 2Ckt
Molex 212528-1200
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 12Ckt
Molex 212528-0600
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 6Ckt
Phoenix Contact 1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Nidec CJS-1200TA
Slide Switches smd jumper switch, J hook, w/o detent,washable
ROHM Semiconductor ESR03EZPJ220
Thick Film Resistors - SMD 0603 22ohm 5% Anti Surge AEC-Q200
KEMET C1206C104J5JACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF U2J 1206 5%
NDK NX3215SA-32.768K-EXS00A-MU00003
Crystals CRYSTAL 32.768KHZ 12.5PF SMD
Texas Instruments UA78M05CKVURG3
Linear Voltage Regulators 5V 500mA Fixed Pos Voltage Regulator