SFH618A-5X007

Vishay Semiconductors
782-SFH618A-5X007

SFH618A-5X007

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR>250-500%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,239

Stock:

3,239 Can Ship Immediately

Factory Lead-Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$0.974 $9.74
$0.721 $72.10
$0.663 $331.50
$0.547 $547.00
$0.519 $1,038.00
$0.494 $1,976.00
$0.486 $11,664.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.65
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
250 %
500 %
60 mA
1.5 V
55 V
100 mA
400 mV
3.5 us
5 us
6 V
150 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 250 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 260 mg
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

SFH618 Transistor Output Optocouplers

Vishay SFH618 Transistor Output Optocouplers have a high current transfer ratio, low coupling capacitance, and high isolation voltage. The SFH618 has a GaAs infrared diode emitter optically coupled to a silicon planar phototransistor detector. It's incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Image Description
STMicroelectronics STM32F030CCT6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 256 Kbytes of Flash , 48 MHz CPU
Texas Instruments TLV8544PWR
Operational Amplifiers - Op Amps Quad 500-nA RRIO nanopower operational amplifier for cost-optimized systems 14-TSSOP -40 to 125
ams OSRAM LSG T676-P7Q7-1+N7P7-24
Standard LEDs - SMD Red/Green 633/570nm
KEMET C1206C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10%
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Wurth Elektronik 74437334033
Power Inductors - SMD WE-LHMI Powr SMD5020 3.3uH 2.9A 76mOhm
Murata BLM21PG221SZ1D
Ferrite Beads 220 OHM 1250MA Alternate Sizing Guide Below
Harwin M20-9750242
Headers & Wire Housings 02 SIL HORIZONTAL PIN HEADER GOLD+TIN
KEMET C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10%
KEMET C1206C475K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1206 10%