SFH6135-X007

Vishay Semiconductors
782-SFH6135-X007

SFH6135-X007

Mfr.:

Description:
High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5-7%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 973

Stock:

973 Can Ship Immediately
Quantities greater than 973 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.42 $14.20
$1.05 $105.00
$0.967 $483.50
$0.847 $847.00
$0.718 $1,436.00
$0.709 $17,016.00
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
1 Mb/s
1 Channel
Phototransistor
5300 Vrms
1.6 V
16 mA
3 V
100 mW
16 %
- 55 C
+ 100 C
Tube
-
16 mA
-
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 9.91 mm
Maximum Collector Current: 16 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.