K104K15X7RF53H5

Vishay / BC Components
594-K104K15X7RF53H5

K104K15X7RF53H5

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 155,491

Stock:

155,491 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.247 $0.25
$0.131 $1.31
$0.087 $8.70
$0.077 $77.00
$0.071 $355.00
$0.068 $680.00
$0.067 $1,675.00
$0.065 $3,250.00
$0.064 $6,400.00
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
0.1 uF
50 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
4 mm
2.6 mm
4 mm
Bulk
Brand: Vishay / BC Components
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Tradename: Mono-Kap
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 160 mg
CAHTS:
8532240090
CNHTS:
8532249000
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Dipped Radial Multilayer Ceramic Capacitors

Vishay / BC Components Dipped Radial Multilayer Ceramic Capacitors are mono-axial capacitors available in sizes 15 and 20 with a DC rated voltage of 50 - 100 Vdc.

Image Description
Mill-Max 110-47-308-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
Switchcraft 111X
Phone Connectors 2C ENCLOSED 1/4"
WIMA MKS2C031001A00MC00
Film Capacitors 0.1 uF 63 VDC 20%
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
YAGEO MFR-25FBF52-4K7
Metal Film Resistors - Through Hole 4.7K OHM 1/4W 1%
YAGEO MFR-25FBF52-2M2
Metal Film Resistors - Through Hole 2.2M OHM 1/4W 1%
Nichicon UPS1E101MED
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 100uF 6.3x11 20% 2.5LS