VI-201-DP-RC-S

Varitronix
825-VI201DPRCS

VI-201-DP-RC-S

Mfr.:

Description:
LCD Numeric Display Modules Gray Reflective 2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 262

Stock:

262 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.70 $6.70
$4.73 $47.30
$3.87 $387.00
$3.57 $1,785.00
Product Attribute Attribute Value
Varitronix
Product Category: LCD Numeric Display Modules
RoHS:  Details
Reflective
2
7 x 1
27.9 mm x 30.5 mm
25.4 mm
TN
Gray
3 V to 5 V
Bulk
Brand: Varitronix
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Unit Weight: 10.835 g
CAHTS:
8531200010
CNHTS:
8531200000
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4125-GF-A
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Vishay S1M-E3/61T
Rectifiers 1.0 Amp 1000 Volt
Vishay S3M-E3/57T
Rectifiers 3.0 Amp 1000 Volt
Panasonic ECQ-E4105KF
Film Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm
Nexperia 74HC595PW,118
Counter Shift Registers 74HC595PW/SOT403/TSSOP16
Microchip PIC16F690-I/SO
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
TDK B66359S2000X000
Ferrite Cores & Accessories FILM CAP AG 0.33uF 5 2 PCS REQUIRED
TDK B66359B1013T001
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO
YAGEO SQP10AJB-150R
Wirewound Resistors - Through Hole 10W 150 Ohm 5%
Cornell Dubilier 107SML035M
Aluminum Electrolytic Capacitors - SMD 100uF 35V