LFC025CTP

VCC
593-LFC025CTP

LFC025CTP

Mfr.:

Description:
LED Light Pipes LFC 5mm LightPipe 0.250" Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46,031

Stock:

46,031 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$0.787 $7.87
$0.516 $51.60
$0.502 $251.00
$0.402 $402.00
$0.368 $736.00
$0.358 $3,580.00
$0.351 $8,775.00
$0.344 $17,200.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Diffused
Panel Mount
Vertical
5 mm
Round
6.4 mm
Polycarbonate (PC)
Non Water Resistant
LFC
Bulk
Brand: VCC
Dimensions: 6.4 mm x 3.6 mm
Mounting Hole Size: 3.95 mm
Panel Thickness Dimension: 1.016 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 100 mg
CNHTS:
3926909090
USHTS:
9405920000
TARIC:
8541401000
ECCN:
EAR99

LFC Low Profile Diffused Rigid Light Pipes

VCC LFC Low Profile Diffused Rigid Light Pipes feature a diffused round 5mm surface and a super wide viewing angle at 120º. The VCC LFC has a low profile, flush panel design, and is easy to assemble and remove. Optical grade polycarbonate allows for maximum light transmission. Custom lengths are available.

Image Description
Diodes Incorporated DMP3098LQ-7
MOSFET MOSFETBVDSS: -30V
Silicon Laboratories CP2112-F03-GMR
USB Interface IC HID USB to SMBUS Bridge QFN24
Standex Electronics SHV05-1A85-78D4K
Reed Relays REED RELAY SPST 1A 5V
VCC RTN125
LED Mounting Hardware Litepipe Retainer for LFC Series
CUI Devices PJ-002B
DC Power Connectors Power Jacks
NXP PCF85063ATL/1,118
Real Time Clock Low Power Real time clocks
VCC LFC012CTP
LED Light Pipes LFC 5mm LightPipe 0.125" Length
VCC LFC035CTP
LED Light Pipes LFC 5mm LightPipe 0.350" Length
C&K Switches D6R60F1LFS
Pushbutton Switches Key Switch SPST NO 100 mA
Vishay 1.5SMC150CA-E3/57T
ESD Suppressors / TVS Diodes 1500W 150V Bidirect