LFB035CTP

VCC
593-LFB035CTP

LFB035CTP

Mfr.:

Description:
LED Light Pipes LFB 3mm LightPipe 0.350" Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,322

Stock:

18,322 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.928 $0.93
$0.637 $6.37
$0.418 $41.80
$0.329 $329.00
$0.296 $592.00
$0.286 $2,860.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Diffused
Panel Mount
Vertical
3 mm
Round
8.9 mm
Polycarbonate (PC)
Non Water Resistant
LFB
Bulk
Brand: VCC
Dimensions: 8.9 mm x 2.84 mm
Mounting Hole Size: 3 mm
Panel Thickness Dimension: 1.02 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 50 mg
CNHTS:
3926909090
USHTS:
9405920000
TARIC:
8541401000
ECCN:
EAR99

LFB Low Profile Diffused Rigid Light Pipes

VCC LFB Low Profile Diffused Rigid Light Pipes have a diffused round 3mm surface for a super wide viewing angle at 120º. The LFB series is used with surface-mount or through-hole LEDs and has an optical grade polycarbonate for maximum light transmission. The VCC LFB series has a low profile, flush design, and a frosted surface that diffuses light that provides uniform brightness and a soft glow.

Image Description
Microchip MCP6004T-I/ST
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
NXP PCA9685PW,112
LED Display Drivers I2C Bus LED Controller 28-Pin
Hammond RZ0212C
Enclosures, Boxes, & Cases LT GY PC W/CLEAR LID 4.53x 3.54x 2.17 IN
VCC RTN112
LED Light Pipes Litepipe Retainer for LFB Series
VCC LFB025CTP
LED Light Pipes LFB 3mm LightPipe 0.250" Length
VCC LFB012CTP
LED Light Pipes LFB 3mm LightPipe 0.125" Length
VCC LFB037CTP
LED Light Pipes LFB 3mm LightPipe 0.370" Length
VCC LFB063CTP
LED Light Pipes LFB 3mm LightPipe 0.625" Length
VCC LFB050CTP
LED Light Pipes LFB 3mm LightPipe 0.500" Length
VCC LFB100CTP
LED Light Pipes LFB 3mm LightPipe 1.000" Length