CMD17-21VRC/TR8

VCC
606-CMD17-21VRC

CMD17-21VRC/TR8

Mfr.:

Description:
Standard LEDs - SMD HI EFF RED WTR CLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,576

Stock:

22,576
Can Ship Immediately

On Order:

23,800
Expected 08-Dec-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.74 $0.74
$0.47 $4.70
$0.326 $32.60
$0.268 $268.00
Full Reel (Order in multiples of 4000)
$0.265 $1,060.00
$0.249 $1,992.00
$0.241 $5,784.00
$0.235 $11,280.00
100,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0805 (2012 metric)
Top View
Red
20 mA
2 V
640 nm
13 mcd
140 deg
100 mW
2 mm
1.1 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
CMD17
Reel
Cut Tape
MouseReel
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 540.750 mg
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 213225-0610
Headers & Wire Housings 1.50MM CLIK-MATE REC 06P VT AU
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
Kingbright APT2012SGC
Standard LEDs - SMD GREEN WATER CLEAR
Harwin M20-8760342
Headers & Wire Housings 03+03 DIL VERTICAL SMT HEADER GOLD+TIN
C&K Switches JS202011SCQN
Slide Switches DPDT SMT .3A
YAGEO RC1206FR-071KL
Thick Film Resistors - SMD 1K OHM 1%
VCC CMD17-21VGC/TR8
Standard LEDs - SMD GREEN WATER CLEAR
VCC CMD17-21VYC/TR8
Standard LEDs - SMD YELLOW WATER CLEAR
YAGEO CC0805KRX7R9BB103
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10%
Nexperia BSS84,215
MOSFET BSS84/SOT23/TO-236AB