5320A10-BRP

VCC
606-5320A10-BRP

5320A10-BRP

Mfr.:

Description:
LED Circuit Board Indicators Custom Part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 10000   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.66 $6,600.00
$0.65 $16,250.00
Product Attribute Attribute Value
VCC
Product Category: LED Circuit Board Indicators
RoHS:  Details
T-1
Through Hole
Tinted
10 mA
5320
Bulk
Brand: VCC
Configuration: 1 Single Color LED, Single Level
Height: 13.72 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication

CAHTS:
8541400010
CNHTS:
8541402000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99