4302F5-12V

VCC
606-4302F5-12V

4302F5-12V

Mfr.:

Description:
Standard LEDs - Through Hole GREEN DIFFUSED 12 VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 638

Stock:

638 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.32 $13.20
$1.04 $104.00
$0.84 $840.00
$0.798 $1,596.00
$0.78 $3,900.00
$0.761 $7,610.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
565 nm
8 mcd
60 deg
10 mA
12 V
3.18 mm
3.18 mm
4.45 mm
T-1 (3 mm)
Green
3 mm
Dome
Diffused
Bulk
-
Brand: VCC
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 239.446 mg

CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay IRF510PBF
MOSFET 100V N-CH HEXFET D2-PAK
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
Vishay IRF9630PBF
MOSFET 200V P-CH HEXFET MOSFET
Pomona 3782-36-0
Test Leads MINIGRABBER/BANANA PLUG (BLACK)
Pomona 3782-36-2
Test Leads MINIGRABBER/BANANA PLUG (RED)
VCC 7371
Lamps 12V .04A
Omron G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC 150mW Seal
Texas Instruments NE555PE4
Timers & Support Products Precision
VCC 4302F1-12V
Standard LEDs - Through Hole RED DIFFUSED 12 VOLT