2194A5-12V

606-2194A5-12V

2194A5-12V

Mfr.:
VCC

Description:
Panel Mount Indicator Lamps INCND PMI W/WIRE

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 81

Stock:

81 Can Ship Immediately
Quantities greater than 81 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.03 $6.03
$5.55 $55.50
$4.71 $471.00
$4.68 $2,340.00
$4.45 $4,450.00
$4.28 $10,700.00
$3.16 $15,800.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Incandescent Panel Mount Indicators
Incandescent
Wire Terminal
12 V
Green
5/16 in
Bulk
Brand: VCC
Length: 0.83 in
Lens Shape: Rectangular
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 12 V
CAHTS:
8536610000
CNHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99