2191QL7-24V

VCC
607-2191QL7-24V

2191QL7-24V

Mfr.:

Description:
LED Panel Mount Indicators YELLOW DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,331

Stock:

2,331 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.03 $11.03
$8.98 $89.80
$8.64 $432.00
$6.71 $671.00
$6.51 $1,302.00
$6.21 $3,105.00
$5.86 $5,860.00
$5.80 $14,500.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Press Fit
Tab Terminal
Yellow, Diffused
5 mm
24 V
Square
Bulk
Brand: VCC
Lens Color: Yellow
Lens Transparency: Diffused
Mounting Type: Press Fit
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
CAHTS:
8541400010
CNHTS:
8541402000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 1658607-1
D-Sub Standard Connectors 50 POS PLUG
Molex 38720-3208
Barrier Terminal Blocks .375 PCB 8P SINGLE Solder turret style
EAO 18-167.035
Pushbutton Switches PBOVERHANG LENS RND
VCC 2191QL5-24V
LED Panel Mount Indicators GREEN DIFFUSED 5/16" MOUNTING HOLE
EAO 18-961.5L
Industrial Panel Mount Indicators / Switch Indicators ROUND GREEN CAP ROUND LENS
VCC 2191QL1-24V
LED Panel Mount Indicators RED DIFFUSED 5/16" MOUNTING HOLE
Panduit DVF18-188-MY
Terminals Female Disc vinyl barrel insul