2150QA1

VCC
607-2150QA1

2150QA1

Mfr.:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 305

Stock:

305 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.18 $10.18
$7.26 $72.60
$5.93 $593.00
$5.57 $1,114.00
$5.00 $2,500.00
$4.39 $4,390.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
105 VAC to 125 VAC
Red
7.87 mm
Bulk
Brand: VCC
Current Rating: 1.9 mA
Lamp Size: T-2
Length: 33.27 mm
Lens Transparency: Diffused
Life: 25000 Hour
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Unit Weight: 5.844 g
CAHTS:
8539229090
CNHTS:
8539299900
USHTS:
8539228060
ECCN:
EAR99
Image Description
TE Connectivity 2-520184-2
INSULATED RECP 22-18 .250 x .032
TE Connectivity 3-350820-2
INSULATED RECP 16-14 .250 x .032
Eaton BK/HKP-R
1/4 X 1-1/4 PANEL MOUNT
Vishay MKT1818410254
.10UF 250V 5%
TE Connectivity 770147-1
24/18 AWG TIN/BRASS
Qualtek 211011-01
SVT, 3X18 BLK 6' 125V 10A
Cinch Connectivity Solutions 108-0904-001
BANANA JACK GREEN 1152030
ITT Cannon M24308/4-5F
Pin Cont, Gen.,Crimp Cadmium,5 ,50
VCC 2150QA3
AMBER DIFFUSED 5/16" MOUNTING HOLE
VCC 2152QA5
GREEN DIFFUSED 5/16" MOUNTING HOLE