C-14X

Triad Magnetics Logo
553-C14X

C-14X

Mfr.:

Description:
Power Inductors - Leaded CHOKE 6.0H@200mADC w/Leads

In Stock: 62

Stock:

62 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $27.70 $27.70
8 $26.73 $213.84
24 $25.39 $609.36
Product Attribute Attribute Value
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  Details
Wirewound
Wire Leads
Unshielded
6 H
- 20 %, + 50 %
200 mA
150 Ohms
-
-
Chassis Mount
57.15 mm
101.6 mm
65.786 mm
-
C
Application: Power
Brand: Triad Magnetics
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 8
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 1.043 kg

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
Panasonic EZP-V80106LTA Also Bought Image
Film Capacitors 800VDC 10uF 10% LS=27.5mm ST
NKK Switches S6A Also Bought Image
Toggle Switches DPDT ON-ON MED CAP SOLDER LUG
Neutrik NYS367-2 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Panasonic ECA-1EM472 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 25V ALUM LYTIC RADIAL
Neutrik NYS367-9 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN
Aavid 530714B00000G Also Bought Image
Heat Sinks Channel Heat Sink, TO220, Horizontal/Vertical, 20.3 C/W, 18.03x12.32x12.7mm
Aavid 529802B02500G Also Bought Image
Heat Sinks Heat Sink, TO220, Vertical, 3.7 Degree C/W, 2.67mm Hole, 38.1x18.29x3.17mm
Vishay CW010800R0JE12 Also Bought Image
Wirewound Resistors - Through Hole 10watts 800ohms 5%
Ohmite 40J5K0E Also Bought Image
Wirewound Resistors - Through Hole 10watt 5K 5% Axial
Taiwan Semiconductor SR1203 R0 Also Bought Image
Schottky Diodes & Rectifiers 12A 30V Schottky Rec tifier

FEATURED PRODUCTS
TRIAD MAGNETICS